
Triad Magnetics C-24X technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 240mA |
| DC Resistance (DCR) | 50R |
| Height | 1.625inch |
| Height - Seated (Max) | 1.625inch |
| Inductance | 1H |
| Inductance Tolerance | 50% |
| Lead Free | Lead Free |
| Lead Pitch | 60.33mm |
| Length | 2.812inch |
| Max DC Current | 240mA |
| Mount | Chassis Mount, Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 50% |
| Weight | 1.328oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics C-24X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.