
Fixed Inductors Choke, Low Frequency 1/2A DC/3/.75ohm DCR
Sign in to ask questions about the Triad Magnetics C-47U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics C-47U technical specifications.
| Inductance | 75mH |
| Inductance Tolerance | 50% |
| Lead Free | Lead Free |
| Lead Pitch | 57.15mm |
| Max DC Current | 1A |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics C-47U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
