
The Triad Magnetics C-7X is a fixed inductor with a 10H inductance rating and 50% tolerance. It has a maximum DC current rating of 90mA and is packaged in a nonstandard case. The inductor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is available in bulk packaging and can be mounted to a chassis or panel. The C-7X has a seated height of 1.937 inches and a length of 3.312 inches, with a width of 2 inches and a weight of 1.3 pounds.
Sign in to ask questions about the Triad Magnetics C-7X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics C-7X technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 90mA |
| DC Resistance (DCR) | 270R |
| Height - Seated (Max) | 1.937inch |
| Inductance | 10H |
| Lead Free | Lead Free |
| Lead Pitch | 71.44mm |
| Length | 3.312inch |
| Max DC Current | 90mA |
| Mount | Chassis Mount, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 50% |
| Weight | 1.3lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics C-7X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
