
This fixed inductor from Triad Magnetics has a nonstandard package and is rated for 75mA of current. It features a DC resistance of 240 ohms and an inductance of 7 henries. The inductor is designed for chassis mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and lead free.
Sign in to ask questions about the Triad Magnetics C-8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics C-8X technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 75mA |
| DC Resistance (DCR) | 240R |
| Height | 1.9375inch |
| Inductance | 7H |
| Lead Free | Lead Free |
| Lead Pitch | 71.4mm |
| Length | 3.312inch |
| Max DC Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | C |
| Shielding | Unshielded |
| Test Frequency | 120Hz |
| Tolerance | 50% |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics C-8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
