Triad Magnetics CME2425K technical specifications.
| Height | 20.32mm |
| Length | 26.67mm |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Box |
| Series | CME |
| Termination | Radial |
| Tolerance | 10% |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CME2425K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.