Triad Magnetics CME375K technical specifications.
| Height | 15.24mm |
| Length | 38.1mm |
| Mount | Through Hole |
| Packaging | Box |
| Series | CME |
| Termination | Radial |
| Tolerance | 10% |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CME375K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.