Inductor Kits 10mH to 100mH Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics CMF23HK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance Range | 10mH to 100mH |
| Mounting | Through Hole |
| Associated Product Line | Common Mode Chokes |
| Associated Flag | Family |
| Associated Family | CMF23H |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Triad Magnetics CMF23HK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.