
The CMT-8116 is a 2.3A common mode choke with an inductance of 50mH and a DC resistance of 450mR. It is designed for through hole mounting and is available in a bulk packaging. The component is lead free and RoHS compliant. It has a maximum DC current rating of 2.3A and is unshielded. The CMT-8116 is suitable for use in a variety of applications, including power and signal line applications.
Triad Magnetics CMT-8116 technical specifications.
| Current | 2.3A |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 450mR |
| Height | 1.65inch |
| Inductance | 50mH |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max DC Current | 2.3A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT-8116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
