
Radial-mount, shielded power line EMI filter designed for single-phase applications. Features 3.2A maximum DC current rating with 120mΩ DC resistance. Offers 8mH inductance with a 10% tolerance, suitable for through-hole PCB mounting. Compliant with RoHS standards.
Sign in to ask questions about the Triad Magnetics CMT908-H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CMT908-H3 technical specifications.
| Package/Case | Radial |
| Current | 3.2A |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 120mR |
| Depth | 38.1mm |
| Height | 0.8inch |
| Inductance | 8mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max DC Current | 3.2A |
| Mount | Through Hole, PCB |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 2.352oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT908-H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
