
Single-phase EMI/RFI power line filter designed for PCB mounting. Features a 7.5A current rating and 2mH inductance with a 10% tolerance. Operates across a wide temperature range from -40°C to 125°C. This shielded, through-hole component offers 2 lines and radial termination, with a 1.5kV AC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics CMT908-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 7.5A |
| Depth | 20.32mm |
| Height | 15.24mm |
| Inductance | 2mH |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Current Rating | 7.5A |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Lines | 2 |
| Package Quantity | 126 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.5kV |
| Weight | 1.584oz |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT908-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
