Triad Magnetics CMT908-V2-B technical specifications.
| Current Rating | 5.2A |
| DC Resistance-Max | 40mR |
| Lead Free | Lead Free |
| Max Current Rating | 5.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Series | CMT |
| Voltage Rating (AC) | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT908-V2-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.