
Dual-line common mode choke with 8mH inductance and 10% tolerance, rated for 3.2A maximum DC current. Features 0.12 Ohm DC resistance and a 1.5kV AC voltage rating. Operates across a -40°C to 125°C temperature range. Shielded, through-hole radial package with dimensions of 36.83mm L x 20.32mm W x 15.24mm H. Tested at 10kHz.
Triad Magnetics CMT908-V3 technical specifications.
| Package/Case | Radial |
| Depth | 20.32mm |
| Height | 15.24mm |
| Inductance | 8mH |
| Inductance Tolerance | 10% |
| Length | 36.83mm |
| Max Current Rating | 3.2A |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 126 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.12R |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.5kV |
| Weight | 1.584oz |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT908-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
