
Single-phase EMI/RFI power line filter designed for PCB mounting. Features 2.6A current rating, 16mH inductance, and 1.5kV AC voltage rating. Operates across a -40°C to 125°C temperature range with 10% inductance tolerance. Through-hole termination with a 22.86mm lead pitch. Shielded construction for effective noise suppression. RoHS compliant.
Sign in to ask questions about the Triad Magnetics CMT908-V4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CMT908-V4 technical specifications.
| Current Rating | 2.6A |
| Depth | 20.32mm |
| Height | 15.24mm |
| Inductance | 16mH |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Length | 36.83mm |
| Max Current Rating | 2.6A |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Lines | 2 |
| Package Quantity | 126 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.5kV |
| Weight | 1.584oz |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT908-V4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.