
Inductor Kits 2000uH to 16000uH 8 X 1 Inductor Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics CMT908K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Through Hole |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | CMT |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CMT908K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.