Current Transformer 1:16.67 2500Vrms 0.125Ohm Prim. DCR 23Ohm Sec. DCR 1000mA Prim. 8 Terminal PC Pin Thru-Hole
Sign in to ask questions about the Triad Magnetics CSE184L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CSE184L technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -30 |
| Width | 21.5 |
| Length | 24 |
| Input Voltage-Max | 240 |
| Height | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics CSE184L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.