
General purpose current sense transformer with a 1:166 turns ratio. Features a maximum operating temperature of 95°C and a minimum operating temperature of -30°C. Dimensions include a width of 21.5mm, length of 24mm, and height of 18mm. Supports a maximum input voltage of 240V.
Sign in to ask questions about the Triad Magnetics CSE186L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CSE186L technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -30 |
| Width | 21.5 |
| Length | 24 |
| Input Voltage-Max | 240 |
| Height | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics CSE186L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.