Current Transformer with a 1:500 turns ratio, designed for general applications. Features a primary current rating of 30000mA, a primary DC resistance of 0.00025 Ohms, and a secondary DC resistance of 21 Ohms. Withstands up to 2500Vrms isolation and operates within a temperature range of -30°C to 95°C. This through-hole component has a maximum input voltage of 240V and dimensions of 18.29mm width, 21.84mm length, and 18.03mm height, utilizing 4 PC pin terminals.
Sign in to ask questions about the Triad Magnetics CSE187L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CSE187L technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -30 |
| Width | 18.29 |
| Length | 21.84 |
| Input Voltage-Max | 240 |
| Height | 18.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics CSE187L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.