
General Current Sense Transformer with a 30A current rating and 1:500 turns ratio. Features a 400Hz operating frequency and 21 Ohms DC resistance. Designed for through-hole mounting with PC pin termination, this component has a compact profile with a 18mm height, 21.84mm length, and 21.5mm width. It is RoHS compliant and offered in bulk packaging.
Triad Magnetics CSE187L-P technical specifications.
| Current Rating | 30A |
| DC Resistance (DCR) | 21R |
| Frequency | 400Hz |
| Height | 18mm |
| Height - Seated (Max) | 18.03mm |
| Input Current | 30A |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Package Quantity | 324 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CSE |
| Termination | PC Pin |
| Turns Ratio | 1:500 |
| Weight | 0.72oz |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CSE187L-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
