
The CSE5-100301 is a surface mount current sense transformer from Triad Magnetics with a current rating of 10A and an inductance of 180uH. It features a turns ratio of 1:30 and a DC resistance of 870mR. The transformer is packaged in a SMD/SMT package and is lead free. It is suitable for surface mount PCB applications and is available on tape and reel. The CSE5-100301 is RoHS compliant and operates over a wide range of temperatures.
Sign in to ask questions about the Triad Magnetics CSE5-100301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CSE5-100301 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| DC Resistance (DCR) | 870mR |
| Height | 5.33mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:30 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CSE5-100301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
