
This surface mount current sense transformer features a 1:60 turns ratio, 720uH inductance, and 10A current rating. It is packaged in a surface mount package with a height of 5.33mm and a width of 6.9mm. The transformer is designed for use on a PCB and is available on cut tape. It is compliant with RoHS regulations.
Sign in to ask questions about the Triad Magnetics CSE5-100601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CSE5-100601 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| DC Resistance (DCR) | 1.75R |
| Height | 5.33mm |
| Inductance | 720uH |
| Length | 7.7mm |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:60 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CSE5-100601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
