
Current Transformer 1:125 8.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
Sign in to ask questions about the Triad Magnetics CSE5-101251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CSE5-101251 technical specifications.
| Package/Case | 125 |
| Current Rating | 10A |
| DC Resistance (DCR) | 8.5R |
| Height | 5.33mm |
| Inductance | 3mH |
| Length | 7.7mm |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:125 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CSE5-101251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
