
The CST-1005 current sense transformer from Triad Magnetics is a through-hole mounted device with a 1000:1 turns ratio and a DC resistance of 40 ohms. It is rated for a primary current of 5A and has a weight of 0.044 pounds. The transformer is packaged in bulk and is compliant with RoHS regulations. It is also approved by UL and is lead-free.
Sign in to ask questions about the Triad Magnetics CST-1005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CST-1005 technical specifications.
| Approvals | UL |
| Current Rating | 5A |
| DC Resistance (DCR) | 40R |
| Height | 24.8mm |
| Input Current | 5A |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Primary Current | 5A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.044lb |
| Width | 12mm |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST-1005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
