
Current Transformer 1000:1 40Ohm Prim. DCR 10000mA Prim. 3 Terminal PC Pin Thru-Hole
Sign in to ask questions about the Triad Magnetics CST-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CST-1010 technical specifications.
| Approvals | UL |
| Current Rating | 10A |
| DC Resistance (DCR) | 40R |
| Height | 24.8mm |
| Input Current | 10A |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.044lb |
| Width | 12mm |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
