
The CST-1015 is a current sense transformer with a 1:1 turns ratio, rated for 15A primary current. It is designed for through hole mounting on a PCB and is packaged in bulk. The transformer is compliant with RoHS regulations and is lead free. It has a height of 24.8mm, length of 23.5mm, and width of 12mm, with a weight of 0.044lb. The CST-1015 is approved by UL and is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Triad Magnetics CST-1015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CST-1015 technical specifications.
| Approvals | UL |
| Current Rating | 15A |
| DC Resistance (DCR) | 40R |
| Height | 24.8mm |
| Input Current | 15A |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Primary Current | 15A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.044lb |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST-1015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.