
Current Transformer, 1000:1 turns ratio, designed for through-hole PCB mounting with PC pin termination. Features a 20A input current rating and 40 Ohm primary DC resistance. This component offers a 20,000mA primary current capacity and is UL approved, RoHS compliant, and lead-free. Dimensions include a 23.5mm length, 12mm width, and 24.8mm height.
Sign in to ask questions about the Triad Magnetics CST-1020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CST-1020 technical specifications.
| Approvals | UL |
| Current Rating | 20A |
| DC Resistance (DCR) | 40R |
| Height | 24.8mm |
| Input Current | 20A |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.044lb |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST-1020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
