
Current Transformer 1000:1 46Ohm Prim. DCR 25000mA Prim. 3 Terminal PC Pin Thru-Hole
Sign in to ask questions about the Triad Magnetics CST-1025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CST-1025 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current Rating | 25A |
| DC Resistance (DCR) | 46R |
| Height | 30.2mm |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.066lb |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST-1025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
