
Triad Magnetics CST-1030 technical specifications.
| Approvals | UL |
| Current Rating | 30A |
| DC Resistance (DCR) | 46R |
| Height | 30.2mm |
| Input Current | 30A |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.066lb |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST-1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
