
General current sense transformer with a 1:100 turns ratio, designed for up to 110A input current. Features a primary DC resistance of 580mΩ and a primary inductance of 14mH, operating across a frequency range of 20 to 200 kHz. This through-hole mounted component utilizes PC pin termination and is RoHS compliant. Dimensions include a height of 31.12mm, length of 27.3mm, and width of 10.16mm.
Triad Magnetics CST206-1T technical specifications.
| Current Rating | 110A |
| DC Resistance (DCR) | 580mR |
| Height | 31.12mm |
| Inductance | 14mH |
| Input Current | 110A |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mount | Through Hole |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1:100 |
| Weight | 0.576oz |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST206-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
