
General purpose current transformer with a 1:200 turns ratio, rated for 80A input current. Features 3.5 Ohm primary DC resistance and 56mH primary inductance, operating across a 20 to 200 kHz frequency range. This through-hole component utilizes PC pin termination and is UL approved and RoHS compliant. Dimensions are 27.3mm length, 10.16mm width, and 31.12mm height.
Triad Magnetics CST206-2A technical specifications.
| Approvals | UL |
| Current Rating | 80A |
| DC Resistance (DCR) | 3.5R |
| Frequency | 200kHz |
| Height | 31.12mm |
| Inductance | 56mH |
| Input Current | 80A |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mount | Through Hole, PCB |
| Number of Turns | 200 |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1:200 |
| Weight | 0.576oz |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST206-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
