
Current Transformer 1:200CT 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 3 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics CST206-2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CST206-2T technical specifications.
| Current Rating | 80A |
| DC Resistance (DCR) | 3.5R |
| Height | 31.12mm |
| Inductance | 56mH |
| Input Current | 80A |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mount | Through Hole |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1:200 |
| Weight | 0.576oz |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST206-2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
