
Current Transformers Design Sample Kit for CST206 Series
Sign in to ask questions about the Triad Magnetics CST206K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CST206K technical specifications.
| Height | 50.8mm |
| Length | 95.3mm |
| Packaging | Box |
| Series | CST |
| Termination | Radial |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST206K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.