
Triad Magnetics CST306-1A technical specifications.
| Approvals | UL |
| Current Rating | 35A |
| DC Resistance (DCR) | 340mR |
| Frequency | 200kHz |
| Height | 23.24mm |
| Inductance | 3.5mH |
| Input Current | 35A |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Mount | Through Hole, PCB |
| Number of Turns | 20 |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 50:1 |
| Weight | 0.464oz |
| Width | 9.78mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST306-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
