
Current Transformer 1:50CT 0.34Ohm Prim. DCR 3500uH Prim. 35000mA Prim. 3 Terminal PC Pin Thru-Hole
Sign in to ask questions about the Triad Magnetics CST306-1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CST306-1T technical specifications.
| Current Rating | 35A |
| DC Resistance (DCR) | 340mR |
| Height | 31.11mm |
| Inductance | 3.5mH |
| Input Current | 35A |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mount | Through Hole |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1:50 |
| Weight | 0.464oz |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST306-1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
