
The CST306-2T is a current sense transformer from Triad Magnetics with a current rating of 25A and DC resistance of 1.55 ohms. It operates within a frequency range of 20 to 200 kHz and is packaged in a through-hole form. The transformer is compliant with RoHS regulations and is available in bulk packaging. It is also approved by UL and is lead-free.
Sign in to ask questions about the Triad Magnetics CST306-2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CST306-2T technical specifications.
| Approvals | UL |
| Current Rating | 25A |
| DC Resistance (DCR) | 1.55R |
| Frequency | 200kHz |
| Height | 31.11mm |
| Inductance | 14mH |
| Input Current | 25A |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mount | Through Hole, PCB |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1:500 |
| Weight | 0.464oz |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST306-2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
