
Current Transformer with a 1:200 turns ratio, designed for general applications. Features a primary DC resistance of 3.75 Ohms and a primary inductance of 55mH. Rated for a continuous input current of 25A, operating across a frequency range of 20 to 200 kHz. This through-hole, PCB mount component utilizes PC pin termination and is RoHS compliant.
Sign in to ask questions about the Triad Magnetics CST306-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics CST306-3A technical specifications.
| Approvals | UL |
| Current Rating | 25A |
| DC Resistance (DCR) | 3.75R |
| Frequency | 200kHz |
| Height | 23.24mm |
| Inductance | 55mH |
| Input Current | 25A |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Mount | Through Hole, PCB |
| Number of Turns | 200 |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1:200 |
| Weight | 0.464oz |
| Width | 9.78mm |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST306-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
