
Triad Magnetics CST306-3T technical specifications.
| Current Rating | 25A |
| DC Resistance (DCR) | 3.75R |
| Height | 31.11mm |
| Inductance | 55mH |
| Input Current | 25A |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mount | Through Hole |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | PC Pin |
| Turns Ratio | 1:200 |
| Weight | 0.464oz |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST306-3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.