Switch mode/High Frequency Common Mode Inductors
Sign in to ask questions about the Triad Magnetics ET2424-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics ET2424-014 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Width | 26.5 |
| Length | 26.5 |
| Height | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics ET2424-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.