Power Transformer 5 Terminal Wire Lead Chassis Mount
Sign in to ask questions about the Triad Magnetics F-1000U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-1000U technical specifications.
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Secondary Current | 21A |
| Secondary Winding(s) | Single |
| Series | Chassis Mount |
| Termination | Wire Leads |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-1000U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.