
Power Transformer, 24VA
Sign in to ask questions about the Triad Magnetics F-106Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-106Z technical specifications.
| Current Rating | 4A |
| Height | 69.85mm |
| Height - Seated (Max) | 69.85mm |
| Lead Free | Lead Free |
| Length | 79.38mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Mount | Chassis Mount, Flanges |
| Output Current | 4A |
| Output Voltage | 12V |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-106Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.