
This control transformer from Triad Magnetics features a dual primary and secondary winding configuration, with a maximum output current of 4A and an output voltage of 24V. It operates within a temperature range of 0°C to 130°C and is suitable for chassis mount, panel, flanges, or chassis applications. The transformer is compliant with RoHS regulations and is available in a bulk packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-107Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 4A |
| Height | 85.73mm |
| Height - Seated (Max) | 85.73mm |
| Lead Free | Lead Free |
| Length | 92.07mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel, Flanges, Chassis |
| Output Current | 4A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Control Transformers |
| Termination | Solder |
| Weight | 2.5lb |
| Width | 60.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-107Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.