
General purpose power transformer, 96VA, featuring dual primary and dual secondary windings. Delivers 24V output voltage with a 4A secondary current rating, and an 8A total output current capability. Designed for 50 Hz/60 Hz operation, this chassis-mount transformer operates from 0°C to 130°C and is RoHS compliant. Dimensions include a 2.5-inch height, 71.42mm length, and 63.5mm width, with solder termination.
Triad Magnetics F-108U technical specifications.
| Approvals | UL |
| Current Rating | 8A |
| Height | 2.5inch |
| Height - Seated (Max) | 86.51mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Mount | Chassis Mount, Panel, Flanges, Chassis |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 8A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 4A |
| Secondary Winding(s) | Dual |
| Series | Control Transformers |
| Termination | Solder |
| Weight | 3.5lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-108U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
