
The F-109U is a dual-winding power transformer with a 12V output voltage and a maximum output current of 8A. It is designed for use in chassis mount, panel, and flanges applications and operates within a temperature range of 0°C to 130°C. The transformer is RoHS compliant and has a maximum operating frequency of 50 Hz/60 Hz. It is also approved by UL and has a weight of 8lb.
Sign in to ask questions about the Triad Magnetics F-109U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-109U technical specifications.
| Approvals | UL |
| Current Rating | 16A |
| Height | 3.56inch |
| Height - Seated (Max) | 106.35mm |
| Lead Free | Lead Free |
| Length | 87.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 8A |
| Secondary Winding(s) | Dual |
| Series | Control Transformers |
| Termination | Solder |
| Weight | 8lb |
| Width | 90.47mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-109U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.