
This 200mA single secondary power transformer is designed for use in a variety of applications. It features a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is RoHS compliant and has a lead-free construction. It is available in a package quantity of 84 units and is suitable for use in chassis mount, panel, and flange configurations.
Sign in to ask questions about the Triad Magnetics F-116X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-116X technical specifications.
| Approvals | UL |
| Current Rating | 200mA |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 60.32mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 200mA |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 0.3lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-116X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.