
This power transformer from Triad Magnetics features a single secondary winding and a maximum output current of 400mA. It operates within a temperature range of 0°C to 130°C and is compliant with RoHS regulations. The transformer is available in a package quantity of 20 and is suitable for chassis mount, panel, and flange mounting. It has a maximum operating temperature of 130°C and a weight of 0.8lb.
Sign in to ask questions about the Triad Magnetics F-117X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-117X technical specifications.
| Approvals | UL |
| Current Rating | 400mA |
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 400mA |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 0.8lb |
| Width | 41.28mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-117X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
