Power Transformer, 4.02VA
Triad Magnetics F-119X technical specifications.
| Height | 34.93mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 60.32mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 84 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Wire Leads |
| Width | 38.1mm |
| RoHS | Compliant |
No datasheet is available for this part.