
The F-12X is a single secondary transformer from Triad Magnetics with a maximum operating temperature of 45°C and a minimum operating temperature of 0°C. It has a maximum output current of 8A and is designed for chassis mount applications with flanges. The transformer is available in bulk packaging with 8 units per package and features wire leads for termination. It is compliant with RoHS regulations and has a weight of 2.5lb.
Sign in to ask questions about the Triad Magnetics F-12X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-12X technical specifications.
| Height | 65.86mm |
| Height - Seated (Max) | 65.86mm |
| Length | 101.6mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 2.5lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-12X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
