
Split Bobbin Power Transformer, 1.5VA, ROHS COMPLIANT
Sign in to ask questions about the Triad Magnetics F-132P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-132P technical specifications.
| Approvals | UL |
| Height | 1.187inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 35.31mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole, PCB |
| Package Quantity | 84 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.219lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-132P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.