
This 30mm x 35.31mm power transformer features a single primary winding and dual secondary windings, with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It is designed for through hole mounting and is compliant with RoHS regulations. The transformer has a maximum output current of 38mA and a weight of 0.219lb. The package quantity is 20 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-137P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 30.15mm |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 35.31mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 38mA |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.219lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-137P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.