
This power transformer from Triad Magnetics features a single primary winding and dual secondary windings. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mounting on a PCB and is compliant with RoHS regulations. It has a maximum output current of 60mA and a maximum output voltage of 12.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-138P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 120mA |
| Height | 1.187inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 35.31mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Mount | Through Hole, PCB |
| Output Current | 120mA |
| Output Voltage | 12.6V |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.219lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-138P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.