
The F-143XP is a RoHS compliant, single primary, dual secondary winding transformer with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a maximum output current of 150mA and a maximum output voltage of 15V. The transformer is available in a package quantity of 20 and is suitable for chassis mount, PCB, and through hole mounting. It is also approved by UL and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-143XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 300mA |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 60.32mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Chassis Mount, PCB, Through Hole, Flanges |
| Output Current | 300mA |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.469lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-143XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
